| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-623-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-623-BN2 |
627-M50-623-BN2
| Heilind Number: | EDA627-M50-623-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-623-BN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Featuring a robust construction and precision engineering, these connectors are designed to deliver reliable performance in demanding environments. With a 5A amperage rating and gold-plated contacts, they ensure optimal signal transmission and conductivity. The 3-row, 50-position configuration offers ample connectivity options, while the PC tail termination method and 4-40 threaded insert mount type make installation a breeze. Constructed with durable steel shells plated in nickel, these connectors are built to last, even in extreme temperatures ranging from -55 to 125°C. Upgrade your connectivity solutions with these high-quality D-Sub connectors.

