| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-623-BN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-623-BN4 |
627-M50-623-BN4
| Heilind Number: | EDA627-M50-623-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-623-BN4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, designed for high-performance connectivity in demanding industrial applications. With a rugged steel shell and nickel plating, these connectors ensure durability and reliable signal transmission in harsh environments. Featuring 50 gold-plated contact positions, each rated for 5A, they provide secure connections for power and data transfer. The 3-row plug configuration offers increased density, perfect for applications requiring multiple connections in a compact space. With a mount type of 4-40 Threaded Standoff and PC Tail termination method, installation is quick and easy. Operating seamlessly in a wide temperature range from -55 to 125°C, these connectors are ideal for use in aerospace, automotive, and telecommunications industries. Trust in the quality and performance of our D-Sub Connectors for your critical connectivity needs.

