| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-623-BN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-623-BN5 |
627-M50-623-BN5
| Heilind Number: | EDA627-M50-623-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-623-BN5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 627-M50-623-BN5 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for optimal signal transmission, this connector boasts a 5A amperage rating and features 50 gold-plated contacts for reliable conductivity. With a rugged steel shell and nickel plating, it offers durability and corrosion resistance, making it suitable for a wide range of applications. Its 3-row, 4-40 threaded boardspacer mount type with boardlocks ensures secure attachment, while the PC tail termination method simplifies installation. Operating efficiently in temperatures ranging from -55 to 125°C, this connector is ideal for use in demanding environments. Trust in the quality and performance of our D-Sub Connector for seamless connectivity in your projects.

