| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-623-BT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-623-BT1 |
627-M50-623-BT1
| Heilind Number: | EDA627-M50-623-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-623-BT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, the ideal solution for high-performance connectivity in a variety of industrial and commercial applications. Engineered for durability and reliability, these connectors feature a robust steel shell with gold-plated contacts, ensuring secure and low-resistance connections. With three rows of 50 positions each, they offer ample space for multiple signal lines. The through-hole mount type with PC tail termination method provides easy and secure installation on circuit boards. Operating flawlessly in extreme temperatures ranging from -55 to 125 °C, these connectors are built to withstand harsh environmental conditions. Trust in the quality and performance of our D-Sub connectors for all your connectivity needs.

