| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-623-BT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-623-BT2 |
627-M50-623-BT2
| Heilind Number: | EDA627-M50-623-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-623-BT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our 627-M50-623-BT2 Vertical Machined D-Sub Connectors. Designed for high performance, these connectors feature a 3-row configuration and a durable steel shell for reliable signal transmission. With an amperage rating of 5A and gold-plated contacts, they ensure efficient power delivery. The 4-40 threaded insert mount type and PC tail termination method guarantee secure installation in any application. Operating seamlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for industrial and harsh environment use. Trust in our product to achieve seamless data and power connectivity in your systems.

