| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-623-BT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-623-BT3 |
627-M50-623-BT3
| Heilind Number: | EDA627-M50-623-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-623-BT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 627-M50-623-BT3 Vertical Machined D-Sub Connector, engineered for high-performance connectivity in industrial applications. This robust plug features three rows of 50 gold-plated contacts, ensuring reliable signal transmission at an amperage of 5A. With a durable steel shell and tin plating, it guarantees long-lasting durability even in harsh environments. The 4-40 threaded boardspacer mount type and PC tail termination method simplify installation, while its wide operating temperature range of -55 to 125°C makes it suitable for use in extreme conditions. Trust in the superior quality and precision of our D-Sub connector for seamless data transmission in your systems.

