| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-623-BT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-623-BT5 |
627-M50-623-BT5
| Heilind Number: | EDA627-M50-623-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-623-BT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 627-M50-623-BT5 Vertical Machined D-Sub Connector, a powerhouse of connectivity engineered for high-performance applications. With a robust amperage rating of 5A, this plug connector features three rows for efficient data transmission. Its 4-40 threaded boardspacer and boardlocks ensure secure mounting, while the PC tail termination method guarantees reliable conductivity. Gold plating on the contacts and tin plating on the shell enhance signal integrity and durability. Constructed from steel, this connector is built to withstand harsh environments with an operating temperature range of -55°C to 125°C. Trust in this connector for seamless and dependable connections in your industrial or electronic systems.

