| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-623-BT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-623-BT6 |
627-M50-623-BT6
| Heilind Number: | EDA627-M50-623-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-623-BT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, a high-performance solution for your connectivity needs. Designed for efficiency and durability, these connectors feature a robust steel shell with gold-plated PC tails, ensuring reliable signal transmission in any environment. With 50 positions spread across three rows, they offer ample connectivity options for your applications. The 4-40 threaded standoff, boardspacer, and boardlock mount type make installation a breeze. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are perfect for demanding industrial and commercial settings. Trust in the quality and performance of our Vertical Machined D-Sub Connectors to keep your systems running smoothly.

