| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-623-GN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-623-GN1 |
627-M50-623-GN1
| Heilind Number: | EDA627-M50-623-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-623-GN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, the ultimate solution for high-performance connectivity in rugged environments. With a robust steel shell and gold-plated contacts, these connectors ensure reliable signal transmission even in the most demanding conditions. Featuring three rows of 50 positions, they offer ample connectivity options for your applications. The through-hole mount type with PC tail termination method guarantees secure and stable attachment to your PCB. Operating efficiently in temperatures ranging from -55 to 125 °C, these connectors are perfect for industrial, aerospace, and military applications. Trust in the durability and precision of our D-Sub Connectors for seamless and dependable connectivity every time.

