| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-623-GN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-623-GN2 |
627-M50-623-GN2
| Heilind Number: | EDA627-M50-623-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-623-GN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 627-M50-623-GN2 Vertical Machined D-Sub Connectors - the epitome of high-performance connectivity. Designed for precision and durability, these connectors are engineered to deliver seamless data transmission in even the most demanding environments. With a robust shell made of nickel-plated steel and gold-plated contacts, they ensure reliable conductivity and signal integrity. Featuring three rows of 50 positions, these connectors offer ample connectivity options. The 4-40 threaded insert mount type and PC tail termination method guarantee secure attachment to your device. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are perfect for industrial and high-temperature applications. Upgrade your connectivity solutions with the 627-M50-623-GN2 and experience the difference in performance and reliability.

