| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-623-GN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-623-GN3 |
627-M50-623-GN3
| Heilind Number: | EDA627-M50-623-GN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-623-GN3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 627-M50-623-GN3 Vertical Machined D-Sub Connectors, meticulously crafted for superior performance in demanding industrial applications. These connectors, with a robust steel shell and 4-40 threaded boardspacer mount type, ensure secure and reliable connections even in harsh environments. Featuring 50 gold-plated contacts, they guarantee efficient signal transmission with minimal interference. With an amperage rating of 5A, these connectors are suitable for power and data applications. Operating flawlessly in temperatures ranging from -55°C to 125°C, they offer unmatched durability and versatility. Trust in the quality and precision of our D-Sub Connectors for seamless connectivity in your projects.

