| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-623-GN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-623-GN4 |
627-M50-623-GN4
| Heilind Number: | EDA627-M50-623-GN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-623-GN4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M50-623-GN4 Vertical Machined D-Sub Connectors, engineered for exceptional performance in demanding applications. With a rugged steel shell and nickel plating, these connectors provide durability and reliable connectivity. Featuring 50 gold-plated contacts and a PC tail termination method, they ensure optimal signal transmission with minimal interference. Designed for high-density applications, the 3-row configuration and 4-40 threaded standoff mount type offer space-saving solutions. Operating efficiently in a wide temperature range from -55 to 125°C, these connectors are ideal for use in industrial, aerospace, and telecommunications environments. Trust in the quality and precision of our D-Sub connectors to meet your connectivity needs with excellence.

