| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-623-GN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-623-GN5 |
627-M50-623-GN5
| Heilind Number: | EDA627-M50-623-GN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-623-GN5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 627-M50-623-GN5 Vertical Machined D-Sub Connectors, the ultimate solution for high-performance connectivity in electronic systems. Designed for precision and durability, these connectors feature a 3-row configuration, accommodating up to 50 positions for seamless data transmission. With a robust steel shell and 4-40 Threaded Boardspacer, Boardlocks mounting, they ensure secure and reliable attachment to your PCB. The PC Tail termination method and gold contact plating guarantee optimal signal integrity, while nickel shell plating offers superior corrosion resistance. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for use in demanding environments. Upgrade your connectivity setup with these premium D-Sub connectors and experience enhanced performance like never before.

