| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-623-GN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-623-GN6 |
627-M50-623-GN6
| Heilind Number: | EDA627-M50-623-GN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-623-GN6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our high-performance 627-M50-623-GN6 Vertical Machined D-Sub Connectors, designed to meet the demands of modern electronic applications. With a sleek plug design and three rows of robust connectivity, these connectors offer seamless integration into your PCB layout. Featuring a secure mount type with 4-40 Threaded Standoff, Boardspacer, and Boardlocks, they ensure stability and durability in any environment. The PC Tail termination method and Gold contact plating guarantee reliable signal transmission, while the Nickel-plated Steel shell provides enhanced corrosion resistance. With 50 positions, these connectors are ideal for complex board-to-board connections. Operating flawlessly in temperatures ranging from -55 to 125 °C, they are a dependable choice for industrial, aerospace, and automotive applications. Trust in the quality and performance of our D-Sub Connectors to elevate your connectivity solutions.

