| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-623-GT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-623-GT1 |
627-M50-623-GT1
| Heilind Number: | EDA627-M50-623-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-623-GT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our high-performance 627-M50-623-GT1 Vertical Machined D-Sub Connectors, the ultimate solution for reliable and efficient connectivity in industrial applications. Designed for optimal performance, these connectors feature a durable steel shell with gold-plated contacts, ensuring secure and low-resistance connections. With 50 positions spread across 3 rows, they provide ample connectivity options for your devices. The through-hole mount type with PC tail termination offers easy and stable installation. Operating flawlessly in a wide temperature range from -55 to 125°C, these connectors are ideal for harsh environments. Trust in the quality and durability of our Vertical Machined D-Sub Connectors for seamless data transmission and power delivery in your projects.

