| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-623-GT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-623-GT3 |
627-M50-623-GT3
| Heilind Number: | EDA627-M50-623-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-623-GT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, designed for high-performance connectivity in industrial and commercial applications. These robust connectors feature a 3-row configuration with 50 positions, providing ample connectivity options. With a plug gender and 4-40 threaded boardspacer mount type, they offer secure and reliable installation. The PC tail termination method ensures easy and efficient soldering, while gold contact plating guarantees excellent signal conductivity. Constructed with a steel shell for durability and reliability, these connectors are suitable for use in a wide range of environments. Operating seamlessly in temperatures ranging from -55 to 125°C, they are ideal for demanding applications where performance is paramount. Trust in our Vertical Machined D-Sub Connectors for superior connectivity solutions.

