| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-623-GT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-623-GT4 |
627-M50-623-GT4
| Heilind Number: | EDA627-M50-623-GT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-623-GT4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, the ultimate solution for high-performance connectivity. Designed for durability and precision, these connectors are engineered to meet the demands of industrial applications, ensuring reliable data transmission. With a 5A amperage rating, they provide robust power delivery. The 50-position design, with three rows, offers ample connectivity options. Featuring a plug gender and PC tail termination method, installation is quick and easy. Gold contact plating guarantees optimal signal conductivity, while tin shell plating ensures corrosion resistance. Constructed with steel shell material, these connectors are built to last, even in harsh environments. Operating flawlessly in temperatures ranging from -55 to 125°C, they are suitable for a wide range of operating conditions. Upgrade your connectivity with our Vertical Machined D-Sub Connectors and experience seamless performance.

