| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-623-GT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-623-GT5 |
627-M50-623-GT5
| Heilind Number: | EDA627-M50-623-GT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-623-GT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 627-M50-623-GT5 Vertical Machined D-Sub Connectors, engineered for top-notch performance in demanding electronic applications. With a robust design and high-quality materials, these connectors ensure reliable connectivity in any environment. Rated for 5A of amperage, they are perfect for power and data transmission. Featuring a plug gender and 3 rows of 50 positions, they offer ample connectivity options. The 4-40 threaded boardspacer and boardlocks mount type make installation a breeze, while the PC tail termination method guarantees secure connections. Gold contact plating and tin shell plating provide excellent conductivity and corrosion resistance. Constructed from durable steel, these connectors can withstand extreme temperatures from -55 to 125°C, making them ideal for industrial and military use. Upgrade your connectivity solutions with our Vertical Machined D-Sub Connectors.

