| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-623-LN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-623-LN1 |
627-M50-623-LN1
| Heilind Number: | EDA627-M50-623-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-623-LN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our 627-M50-623-LN1 Vertical Machined D-Sub Connectors, the ultimate solution for high-performance connectivity. Designed for optimal signal transmission, these connectors feature gold contact plating and nickel shell plating, ensuring reliable conductivity and durability. With 50 positions across 3 rows, they offer ample connectivity for your applications. The through-hole mount type and PC tail termination make installation a breeze, while the rugged steel shell material guarantees longevity even in harsh environments. Operating seamlessly in temperatures ranging from -55 to 125 °C, these connectors are perfect for a wide range of industrial and commercial uses. Upgrade your connectivity with our Vertical Machined D-Sub Connectors.

