| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-623-LN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-623-LN2 |
627-M50-623-LN2
| Heilind Number: | EDA627-M50-623-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-623-LN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 627-M50-623-LN2 Vertical Machined D-Sub Connectors, the perfect solution for high-performance connectivity in industrial and commercial applications. Engineered for durability and reliability, these connectors feature a 4-40 Threaded Insert mount type and PC Tail termination method, ensuring secure and stable connections. With a gold contact plating and nickel shell plating, they offer superior conductivity and corrosion resistance. This Plug connector, with three rows and 50 positions, is designed for demanding environments, with a rugged steel shell material and an operating temperature range of -55 to 125°C. Trust in our D-Sub Connectors for seamless data transmission and power delivery in your systems.

