| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-623-LN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-623-LN3 |
627-M50-623-LN3
| Heilind Number: | EDA627-M50-623-LN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-623-LN3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, the ideal solution for high-performance connectivity in electronic devices. Designed for maximum efficiency, these connectors feature a rugged steel shell with nickel plating for durability and reliability. With 50 gold-plated contacts, they ensure seamless signal transmission with minimal interference. The 4-40 threaded boardspacer mount type and PC tail termination method offer easy and secure installation. Operating flawlessly in a wide temperature range from -55 to 125 °C, these connectors are perfect for demanding industrial and commercial applications. Trust in the quality and performance of our D-Sub Connectors to power your next project with precision and efficiency.

