| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-623-LN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-623-LN5 |
627-M50-623-LN5
| Heilind Number: | EDA627-M50-623-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-623-LN5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 627-M50-623-LN5 Vertical Machined D-Sub Connectors, meticulously engineered for high-performance connectivity in demanding environments. Designed for precision, these connectors feature a robust 4-40 Threaded Boardspacer and Boardlocks for secure mounting. With a 5A amperage rating, they ensure reliable power transmission. The 50-position layout, with three rows, offers ample connectivity options. Gold-plated PC Tail terminations guarantee optimal signal integrity, while nickel-plated steel shells provide durability. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for industrial applications where reliability is paramount. Upgrade your connectivity solutions with these premium D-Sub connectors.

