| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-623-LN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-623-LN6 |
627-M50-623-LN6
| Heilind Number: | EDA627-M50-623-LN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-623-LN6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M50-623-LN6 Vertical Machined D-Sub Connectors, designed for high-performance connectivity in demanding industrial environments. With a rugged steel shell and gold-plated PC tail contacts, these connectors ensure reliable signal transmission even in harsh conditions. Featuring three rows of 50 positions, they offer ample connectivity options for your applications. The 4-40 threaded standoff, boardspacer, and boardlocks make installation easy and secure. Operating efficiently in temperatures ranging from -55 to 125 °C, these connectors are ideal for use in a wide range of industries. Trust in the durability and quality of our Vertical Machined D-Sub Connectors for your connectivity needs.

