| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-623-LT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-623-LT1 |
627-M50-623-LT1
| Heilind Number: | EDA627-M50-623-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-623-LT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our 627-M50-623-LT1 Vertical Machined D-Sub Connectors, the ultimate solution for high-performance connectivity in industrial and commercial applications. Designed for optimal signal transmission, these connectors feature gold-plated contacts and a durable steel shell with tin plating, ensuring reliable conductivity and corrosion resistance. With 50 positions spread across three rows, they offer ample connectivity for complex systems. The through-hole mount type and PC tail termination method make installation a breeze, while the wide operating temperature range of -55 to 125°C guarantees dependable performance in any environment. Trust in the quality and efficiency of our D-Sub Connectors for seamless data transfer and communication.

