| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-623-LT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-623-LT2 |
627-M50-623-LT2
| Heilind Number: | EDA627-M50-623-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-623-LT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 627-M50-623-LT2 Vertical Machined D-Sub Connectors, meticulously designed for superior performance in demanding industrial environments. With a robust steel shell and gold-plated contacts, these connectors ensure reliable signal transmission and durability. Featuring 50 positions spread across three rows, they offer ample connectivity options for your applications. The 4-40 Threaded Insert_1 mount type and PC Tail termination method guarantee secure and efficient installation. With an operating temperature range of -55 to 125 °C, they are suitable for use in extreme conditions. Trust in the quality and precision of our D-Sub Connectors for seamless connectivity in your projects.

