| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-623-LT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-623-LT3 |
627-M50-623-LT3
| Heilind Number: | EDA627-M50-623-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-623-LT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 627-M50-623-LT3 Vertical Machined D-Sub Connectors, the perfect solution for high-performance connectivity in demanding applications. With a robust design and precision engineering, these connectors ensure reliable data transmission, even in harsh environments. Featuring 50 gold-plated contacts for optimal conductivity, they can handle up to 5A of current. The 4-40 threaded boardspacer mount type allows for secure attachment, while the PC tail termination method simplifies installation. Constructed with a durable steel shell plated with tin, these connectors offer exceptional durability and longevity. Operating flawlessly in temperatures ranging from -55 to 125°C, they are ideal for use in industrial, aerospace, and military systems. Upgrade to our Vertical Machined D-Sub Connectors for seamless and efficient connectivity in your applications.

