| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-623-LT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-623-LT4 |
627-M50-623-LT4
| Heilind Number: | EDA627-M50-623-LT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-623-LT4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M50-623-LT4 Vertical Machined D-Sub Connectors, the ultimate solution for high-performance connectivity. With a rugged steel shell and gold-plated contacts, these connectors ensure reliable signal transmission in even the harshest environments. Featuring a plug gender and three rows of 50 positions, they provide ample connectivity options for your applications. The 4-40 threaded standoff and PC tail termination method make installation a breeze, while the wide operating temperature range of -55 to 125 °C guarantees performance in extreme conditions. Trust in the quality and durability of our D-Sub connectors for seamless connectivity in your projects.

