627-M50-623-LT5

Heilind Number:EDA627-M50-623-LT5
Manufacturer:EDAC
Manufacturer Number:627-M50-623-LT5
ECAD Model:
3D Model

Description:

627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 627-M50-623-LT5
Amperage:5 A
Gender:Plug
Number of Rows:3
Mount Type:4-40 Threaded Boardspacer, Boardlocks
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Tin
Number of Positions:50
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA627-M50-623-LT5

Detailed Description

Introducing our 627-M50-623-LT5 Vertical Machined D-Sub Connectors, the perfect solution for high-performance connectivity in industrial and commercial applications. Engineered for reliability, these connectors feature a robust construction with 4-40 Threaded Boardspacer and Boardlocks for secure mounting. With a current rating of 5A and gold-plated PC Tail terminations, they ensure efficient power transmission with minimal signal loss. The 50-position, 3-row design offers ample connectivity options, while the steel shell construction with tin plating guarantees durability in harsh environments. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for use in a wide range of industries. Trust in our Vertical Machined D-Sub Connectors for seamless and dependable connectivity in your projects.