| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-623-WN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-623-WN1 |
627-M50-623-WN1
| Heilind Number: | EDA627-M50-623-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-623-WN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our 627-M50-623-WN1 Vertical Machined D-Sub Connectors, the perfect solution for high-performance connectivity in industrial and aerospace applications. With a rugged steel shell and gold-plated contacts, these connectors ensure reliable signal transmission even in harsh environments. Designed for through-hole mounting with PC tail termination, they offer easy and secure installation. Featuring 50 positions across 3 rows, they provide ample connectivity options. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are built to withstand extreme conditions. Trust in the durability and precision of our D-Sub connectors for your critical connectivity needs.

