| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-623-WN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-623-WN3 |
627-M50-623-WN3
| Heilind Number: | EDA627-M50-623-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-623-WN3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors, engineered for optimal performance in high-demand environments. With a sleek plug design and three rows of 50 positions each, these connectors offer seamless integration for your electronic devices. The 4-40 Threaded Boardspacer mount type ensures secure attachment, while the PC Tail termination method guarantees reliable signal transmission. Gold contact plating and nickel shell plating provide superior conductivity and durability, even in extreme operating temperatures ranging from -55 to 125 °C. Made with steel shell material, these connectors are built to last. Trust in our connectors to deliver unmatched quality and efficiency in your electronic systems.

