| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-623-WN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-623-WN4 |
627-M50-623-WN4
| Heilind Number: | EDA627-M50-623-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-623-WN4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, the ultimate solution for high-speed data transmission in industrial and commercial applications. Engineered for optimal performance, these connectors feature a durable steel shell with nickel plating for enhanced conductivity and longevity. With 50 gold-plated contacts, they ensure reliable signal integrity even in demanding environments. The 4-40 Threaded Standoff mount type offers secure attachment to PCBs, while the PC Tail termination method simplifies installation. Operating smoothly in temperatures ranging from -55 to 125 °C, these connectors are designed to meet the most stringent requirements for efficiency and durability. Trust in the quality and precision of our D-Sub Connectors for seamless connectivity in your projects.

