| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-623-WN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-623-WN5 |
627-M50-623-WN5
| Heilind Number: | EDA627-M50-623-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-623-WN5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, designed for high-performance connectivity in industrial and commercial applications. These rugged connectors feature a three-row configuration, perfect for densely populated boards. With a robust 4-40 Threaded Boardspacer and Boardlocks mount type, they ensure secure attachment even in demanding environments. The PC Tail termination method guarantees reliable signal transmission, while the Gold contact plating and Nickel shell plating provide excellent conductivity and corrosion resistance. With 50 positions, these connectors offer ample connectivity options. Crafted from durable steel, they can withstand extreme temperatures ranging from -55 to 125 °C. Trust in our D-Sub Connectors for seamless data transmission in your critical systems.

