| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-623-WN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-623-WN6 |
627-M50-623-WN6
| Heilind Number: | EDA627-M50-623-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-623-WN6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, meticulously engineered for high-performance data transmission in industrial and electronic applications. With a robust design featuring 50 gold-plated contacts, these connectors ensure reliable connectivity at an amperage of 5A. Their 4-40 Threaded Standoff, Boardspacer, and Boardlocks mounting options offer versatile installation possibilities, while the PC Tail termination method guarantees secure and efficient soldering. Crafted from durable steel with nickel plating, they withstand harsh environments, operating flawlessly in temperatures ranging from -55 to 125°C. Trust in the quality and precision of our D-Sub connectors for seamless integration into your systems.

