| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-623-WT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-623-WT2 |
627-M50-623-WT2
| Heilind Number: | EDA627-M50-623-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-623-WT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, the perfect solution for high-performance electronic connections. Engineered for reliable power and signal transmission, this connector features three rows of 50 gold-plated contacts, ensuring seamless connectivity with a current rating of 5A. Its durable steel shell with tin plating guarantees robustness and corrosion resistance, while the 4-40 threaded insert and PC tail termination method offer easy and secure installation. Operating flawlessly in temperatures ranging from -55°C to 125°C, this connector is ideal for a wide range of industrial applications. Trust in the quality and precision of our D-Sub Connector for your connectivity needs.

