| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-623-WT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-623-WT3 |
627-M50-623-WT3
| Heilind Number: | EDA627-M50-623-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-623-WT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, the perfect solution for high-performance connectivity in your electronic designs. With a sleek Plug design and three rows of 50 positions, these connectors offer reliable and efficient signal transmission. Featuring a durable Steel shell with Gold-plated contacts, they ensure optimal conductivity and signal integrity. The 4-40 Threaded Boardspacer mount type and PC Tail termination method make installation a breeze. Operating in a wide temperature range from -55 to 125°C, these connectors are ideal for use in demanding environments. Trust in our D-Sub Connectors for seamless and secure connections in your electronic projects.

