| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-623-WT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-623-WT4 |
627-M50-623-WT4
| Heilind Number: | EDA627-M50-623-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-623-WT4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M50-623-WT4 Vertical Machined D-Sub Connectors, the pinnacle of connectivity performance. Designed for maximum efficiency and durability, these connectors boast a 5A amperage rating, perfect for high-power applications. With three rows of precision-engineered contacts, they ensure seamless data transmission with minimal signal loss. The 4-40 threaded standoff and boardspacer mount type guarantees secure attachment, while the PC tail termination method streamlines installation. Gold-plated contacts and tin-plated steel shells not only enhance conductivity but also resist corrosion, making them ideal for harsh industrial environments. With 50 positions, these connectors offer unparalleled versatility. Operating flawlessly in temperatures ranging from -55 to 125°C, they are a reliable solution for any project. Trust in our D-Sub Connectors for unmatched performance and quality.

