| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-623-WT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-623-WT5 |
627-M50-623-WT5
| Heilind Number: | EDA627-M50-623-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-623-WT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, the ultimate solution for high-performance connectivity in industrial and electronic applications. Designed for precision and durability, these connectors feature a 50-position, 3-row configuration, ensuring efficient data transfer. With a 5A amperage rating, they can handle power-intensive tasks with ease. The plug gender and PC Tail termination method make installation a breeze, while the 4-40 Threaded Boardspacer and Boardlocks ensure secure mounting. Gold contact plating guarantees reliable conductivity, while the steel shell construction with tin plating offers robust protection. Operating flawlessly in temperatures ranging from -55°C to 125°C, these connectors are ideal for demanding environments. Upgrade your connectivity with the 627-M50-623-WT5 D-Sub Connectors.

