| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-623-WT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-623-WT6 |
627-M50-623-WT6
| Heilind Number: | EDA627-M50-623-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-623-WT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M50-623-WT6 Vertical Machined D-Sub Connectors, the pinnacle of connectivity solutions. Designed for optimal performance, these connectors feature a robust construction with a steel shell and gold-plated contacts, ensuring reliable signal transmission in even the most demanding environments. With a 5A amperage rating and 50 positions, they offer ample power and signal connectivity for your devices. The 4-40 threaded standoff, boardspacer, and boardlocks make installation a breeze, while the PC tail termination method guarantees secure and efficient connections. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for a wide range of applications. Elevate your connectivity game with these premium D-Sub connectors.

