| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-W09-620-013 |
| Gender: | Plug |
| Mount Type: | 4-40 Threaded Boardlocks |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| SKU: | EDA627-W09-620-013 |
627-W09-620-013
| Heilind Number: | EDA627-W09-620-013 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-W09-620-013 |
| ECAD Model: |
Specifications
Detailed Description
627W (waterproof) Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts and boardlocks. Shipped with separate 4-40 UNC hex' standoffs.

