| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-W15-220-013 |
| Gender: | Plug |
| Mount Type: | 4-40 Threaded Boardlocks |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| SKU: | EDA627-W15-220-013 |
627-W15-220-013
| Heilind Number: | EDA627-W15-220-013 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-W15-220-013 |
| ECAD Model: |
Specifications
Detailed Description
627W (waterproof) Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts and boardlocks. Shipped with separate 4-40 UNC hex' standoffs.

