| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-009-010-051 |
| Amperage: | 3 - 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Crimp and Load (Cable Assembly) |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA628-009-010-051 |
628-009-010-051
| Heilind Number: | EDA628-009-010-051 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-009-010-051 |
| ECAD Model: |
Specifications
Detailed Description
628 Series vertical D-Sub receptacle connector with 9 contact positions for crimp and load assembly. The shell is Nickel plated. The insulator is standard profile. The flange is mounted with Ø.120" (Ø3.05mm) through holes.

