628-009-220-016

Heilind Number:EDA628-009-220-016
Manufacturer:EDAC
Manufacturer Number:628-009-220-016
ECAD Model:
3D Model

Description:

Vertical Plastic Body D-Sub Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 628-009-220-016
Amperage:3 A
Gender:Receptacle
Number of Rows:2
Mount Type:4-40 Threaded Hole, Boardlocks
Termination Method:PC Tail
Contact Plating:Gold Flash
Shell Plating:Nickel
Number of Positions:9
Shell Material:Steel
Operating Temperature Range:-55 - 85 °C
SKU:EDA628-009-220-016

Detailed Description

628 Series vertical plastic bodied D-Sub receptacle connector with 9 pin type contacts that have gold flash plating. The contacts have .105" (2.67mm) to .160" (4.06mm) long P.C.B tails. The shell is Nickel plated.The body is low profile plastic. The flange is mounted with #4-40 UNC threaded inserts and has boardlocks.