| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-009-220-042 |
| Gender: | Receptacle |
| Mount Type: | 4-40 Threaded Clinch Nut |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| SKU: | EDA628-009-220-042 |
628-009-220-042
| Heilind Number: | EDA628-009-220-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-009-220-042 |
| ECAD Model: |
Specifications
Detailed Description
628 Series vertical metal shell D-Sub receptacle connector with 9 pin type contacts that have gold flash plating. The contacts have P.C.B tails and are for the standard profile insulator. The shell is Nickel plated. The insulator is standard profile standard plastic. The flange is mounted with #4-40 UNC threaded board side clinch nuts .098" (2.49mm) tall.

