628-009-320-212

Heilind Number:EDA628-009-320-212
Manufacturer:EDAC
Manufacturer Number:628-009-320-212
ECAD Model:
3D Model

Description:

Vertical Plastic Body D-Sub Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 628-009-320-212
Amperage:3 A
Gender:Receptacle
Number of Rows:2
Mount Type:4-40 Threaded Hole
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Tin
Number of Positions:9
Shell Material:Steel
Operating Temperature Range:-55 - 85 °C
SKU:EDA628-009-320-212

Detailed Description

628 Series vertical plastic bodied D-Sub receptacle connector with 9 pin type contacts that have 15µ" gold plating. The contacts have .105" (2.67mm) to .160" (4.06mm) long P.C.B tails. The shell is Tin plated.The body is low profile plastic. The flange is mounted with #4-40 UNC threaded inserts.