628-009-671-057

Heilind Number:EDA628-009-671-057
Manufacturer:EDAC
Manufacturer Number:628-009-671-057
ECAD Model:
3D Model

Description:

Vertical Metal Body D-Sub Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 628-009-671-057
Gender:Receptacle
Mount Type:4-40 Threaded Standoff, Boardlocks
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:9
SKU:EDA628-009-671-057

Detailed Description

628 Series vertical metal shell D-Sub receptacle connector with 9 pin type contacts that have 30µ" gold plating. The contacts have P.C.B tails and are for the extended 14.2mm boardlock. The shell is Nickel plated. The insulator is high profile standard plastic. The flange is mounted with #4-40 UNC threaded standoffs and has boardlocks.