628-015-281-256

Heilind Number:EDA628-015-281-256
Manufacturer:EDAC
Manufacturer Number:628-015-281-256
ECAD Model:
3D Model

Description:

Vertical Metal Body D-Sub Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 628-015-281-256
Gender:Receptacle
Mount Type:4-40 Threaded Hole, Boardlocks
Contact Plating:Gold Flash
Shell Plating:Tin
Number of Positions:15
SKU:EDA628-015-281-256

Detailed Description

628 Series vertical metal shell D-Sub receptacle connector with 15 pin type contacts that have gold flash plating. The contacts have P.C.B tails and are for the extended 15.0mm boardlock. The shell is Tin plated. The insulator is high profile standard plastic. The flange is mounted with #4-40 UNC threaded inserts and has boardlocks.