628-025-271-257

Heilind Number:EDA628-025-271-257
Manufacturer:EDAC
Manufacturer Number:628-025-271-257
ECAD Model:
3D Model

Description:

Vertical Metal Body D-Sub Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 628-025-271-257
Gender:Receptacle
Mount Type:4-40 Threaded Standoff, Boardlocks
Contact Plating:Gold Flash
Shell Plating:Tin
Number of Positions:25
SKU:EDA628-025-271-257

Detailed Description

628 Series vertical metal shell D-Sub receptacle connector with 25 pin type contacts that have gold flash plating. The contacts have P.C.B tails and are for the extended 14.2mm boardlock. The shell is Tin plated. The insulator is high profile standard plastic. The flange is mounted with #4-40 UNC threaded standoffs and has boardlocks.