628-025-321-058

Heilind Number:EDA628-025-321-058
Manufacturer:EDAC
Manufacturer Number:628-025-321-058
ECAD Model:
3D Model

Description:

Vertical Metal Body D-Sub Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 628-025-321-058
Gender:Receptacle
Mount Type:4-40 Threaded Clinch Nut
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:25
SKU:EDA628-025-321-058

Detailed Description

628 Series vertical metal shell D-Sub receptacle connector with 25 pin type contacts that have 15µ" gold plating. The contacts have P.C.B tails and are for the high profile insulator. The shell is Nickel plated. The insulator is high profile standard plastic. The flange is mounted with #4-40 UNC threaded mating side clinch nuts .236" (6.00mm) tall.