628-025-621-053

Heilind Number:EDA628-025-621-053
Manufacturer:EDAC
Manufacturer Number:628-025-621-053
ECAD Model:
3D Model

Description:

Vertical Metal Body D-Sub Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 628-025-621-053
Amperage:3 - 5 A
Gender:Receptacle
Number of Rows:2
Mount Type:4-40 Threaded Standoff
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:25
Shell Material:Steel
Operating Temperature Range:-55 - 85 °C
SKU:EDA628-025-621-053

Detailed Description

628 Series vertical metal shell D-Sub receptacle connector with 25 pin type contacts that have 30µ" gold plating. The contacts have P.C.B tails and are for the high profile insulator. The shell is Nickel plated. The insulator is high profile standard plastic. The flange is mounted with #4-40 UNC threaded hex standoffs.