628-025-626-213

Heilind Number:EDA628-025-626-213
Manufacturer:EDAC
Manufacturer Number:628-025-626-213
ECAD Model:
3D Model

Description:

Vertical Plastic Body D-Sub Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 628-025-626-213
Amperage:3 A
Gender:Receptacle
Number of Rows:2
Mount Type:4-40 Threaded Standoff
Termination Method:Press-Fit
Contact Plating:Gold
Shell Plating:Tin
Number of Positions:25
Shell Material:Steel
Operating Temperature Range:-55 - 85 °C
SKU:EDA628-025-626-213

Detailed Description

628 Series vertical plastic bodied D-Sub receptacle connector with 25 pin type contacts that have 30µ" gold plating. The contacts have press fit tails. The shell is Tin plated.The body is low profile plastic. The flange is mounted with #4-40 UNC threaded hex standoffs.